| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-208 |
305-056-556-208
| Heilind Number: | EDA305-056-556-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision, it features two rows of 56 positions for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a striking green color, ensures reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .14 inches, this connector offers optimal signal transmission. Crafted with copper alloy contacts, it guarantees secure and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this essential connector for superior quality and performance in your electronic projects.

