| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-258 |
305-056-556-258
| Heilind Number: | EDA305-056-556-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. This essential component features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, perfect for seamlessly integrating into your PCB setup. With a contact material crafted from Copper Alloy, it ensures reliable and efficient performance. The connector's dual-row design, with a total of 56 positions and a pitch of .156 inches, offers ample connectivity options for your hardware. Its straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environments and applications. Elevate your PCB assembly with this high-quality connector, a must-have in any electronic engineer's toolkit.

