| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-268 |
305-056-556-268
| Heilind Number: | EDA305-056-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for precision and reliability, this connector features a durable housing made from UL 94V-0 Thermoplastic Polyester in a sleek green color. With two rows of copper alloy contacts, it offers optimal conductivity for your PCB applications. The .156-inch pitch and .14-inch row spacing ensure seamless integration, while the straight mount orientation allows for easy installation. With a rating of 5 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of industrial environments. Elevate your connectivity with this essential component.

