| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-278 |
305-056-556-278
| Heilind Number: | EDA305-056-556-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity with this Card Edge Connector, a vital component for secure board-to-board PCB connections. Designed with durability in mind, it features a housing crafted from UL 94V-0 Thermoplastic Polyester and contact points made of Copper Alloy, ensuring reliable performance even in demanding environments. With two rows and 56 positions, it offers ample connectivity options for your electronic devices. The green color not only adds a touch of visual appeal but also helps in easy identification during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make for convenient and efficient assembly. Trust in the quality and versatility of this connector to meet your electronic connectivity needs with precision.

