| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-501 |
305-056-556-501
| Heilind Number: | EDA305-056-556-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Featuring a vibrant green hue, this connector is not only visually striking but also offers high performance, with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in demanding environments. With two rows and a total of 56 positions, it facilitates efficient data transmission. The copper alloy contact material guarantees secure and stable connections, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of setups. Elevate your PCB connectivity with this essential component.

