| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-504 |
305-056-556-504
| Heilind Number: | EDA305-056-556-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Achieve seamless connectivity with our Card Edge Connector, designed for high-performance applications. With a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it offers precise and secure connections for up to 56 positions. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in its robust construction for efficient board-to-board PCB connections in your electronic projects.

