| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-056-556-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 56 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-056-556-568 |
305-056-556-568
| Heilind Number: | EDA305-056-556-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-056-556-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 56 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. This green connector, featuring UL 94V-0 Thermoplastic Polyester housing, ensures both durability and safety. With two rows of copper alloy contacts, it offers reliable performance for high-speed data transmission. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, perfect for intricate circuit designs. Boasting 56 positions, this connector supports complex connectivity requirements. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your PCB assembly with this essential component for seamless signal transmission.

