| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-520-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-520-201 |
305-058-520-201
| Heilind Number: | EDA305-058-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-520-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in even the most demanding environments. With two rows and 58 positions, it offers ample connectivity options. The contact material, crafted from Copper Alloy, guarantees secure and reliable data transmission. Featuring a pitch of .156 inches and a row spacing of .14 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications.Upgrade your electronics with this essential component, perfect for high-speed signal transfer on your PCB.

