| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-520-512 |
305-058-520-512
| Heilind Number: | EDA305-058-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this dual-row Card Edge Connector. Designed for high-performance applications, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a contact material of Copper Alloy and a pitch of .156 inches, this connector ensures reliable power delivery, rated for up to 5 A. Offering 58 positions across two rows, it allows for seamless board-to-board connections. The straight mount orientation and compact .14-inch row spacing make for easy installation. Operating in a wide temperature range from -40 to 105°C, it guarantees stable performance in diverse environments. Upgrade your electronic assemblies with this essential component.

