| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-520-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-520-558 |
305-058-520-558
| Heilind Number: | EDA305-058-520-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-520-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connectivity. Designed for optimal functionality, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows of contact points, each crafted from Copper Alloy for enhanced conductivity, it offers a secure and stable link between boards. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the 58 positions accommodate multiple connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments and applications. With a straight mount orientation, it's easy to install and guarantees a seamless fit. Trust in our Card Edge Connector for efficient and dependable PCB connectivity.

