| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-521-202 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-521-202 |
305-058-521-202
| Heilind Number: | EDA305-058-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-521-202 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in a variety of environments. With a double row design and 58 positions, it offers ample connectivity options for your PCB needs. The Copper Alloy contacts and .156-inch pitch guarantee secure and stable connections, while the -40 to 105°C operating temperature range ensures suitability for diverse applications. Perfect for Board To Board PCB connections, this connector is a must-have for any electronic setup.

