| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-521-208 |
305-058-521-208
| Heilind Number: | EDA305-058-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this green connector boasts a reliable amperage of 5A, making it suitable for various electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees safety and longevity. With two rows and a total of 58 positions, it provides ample space for efficient signal transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Suitable for straight mounting orientation, it seamlessly integrates into your PCB setup, meeting the highest industry standards for performance and reliability. Upgrade your connection capabilities with this essential component in the world of electronic engineering.

