| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-521-258 |
305-058-521-258
| Heilind Number: | EDA305-058-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a sleek design in vibrant green, it not only adds a pop of color to your setup but also ensures reliable performance. With a high amperage rating of 5 A, this connector is perfect for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both safety and efficiency. Its dual-row configuration with 58 positions allows for versatile connectivity options. The .156-inch pitch and .14-inch row spacing ensure precise alignment on your PCB. Whether you need a straight mount orientation or operating in extreme temperatures from -40 to 105 °C, this connector delivers optimal functionality. Upgrade your board-to-board connections with this essential component.

