| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-555-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-555-258 |
305-058-555-258
| Heilind Number: | EDA305-058-555-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-555-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 58 positions, this connector offers ample space for seamless board-to-board connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Suitable for a wide range of applications, it has a maximum amperage of 5A and can withstand temperatures from -40 to 105 °C. Whether for commercial or industrial use, this straight-mount connector is an essential component for efficient PCB connectivity.

