| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-555-278 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-555-278 |
305-058-555-278
| Heilind Number: | EDA305-058-555-278 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-555-278 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector. Designed for superior performance, this green connector boasts a reliable amperage of 5A, making it ideal for high-powered applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it ensures secure and efficient conductivity. With two rows and 58 positions, it offers ample connectivity options, while its straight mount orientation and .156-inch pitch simplify installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various PCB applications. Trust in its quality and performance for seamless board-to-board connections.

