| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-555-502 |
305-058-555-502
| Heilind Number: | EDA305-058-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal signal transmission, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green finish. With 58 positions spread across 2 rows, it offers ample connectivity options for your circuit boards. The copper alloy contacts ensure reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB design with this essential connector, guaranteeing efficient and stable connections in any project.

