| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-556-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-556-268 |
305-058-556-268
| Heilind Number: | EDA305-058-556-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-556-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. This high-performance connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and visual appeal in your setup. With two rows of precisely engineered Copper Alloy contacts, each boasting a current rating of 5 A, you can trust in the robust connectivity of your system. The 58 positions, arranged with a pitch of .156 inches and a row spacing of .14 inches, offer ample room for signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're designing cutting-edge electronics or upgrading existing systems, our Card Edge Connector is the perfect choice for secure and efficient PCB connections.

