| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-556-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-556-512 |
305-058-556-512
| Heilind Number: | EDA305-058-556-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-556-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic setups with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green color and a sleek UL 94V-0 Thermoplastic Polyester housing for optimum safety and reliability. With a double-row configuration and 58 positions, it offers ample space for seamless board-to-board connections. Crafted from resilient Copper Alloy, the contacts ensure secure and efficient signal transmission. The .156-inch pitch and .14-inch row spacing allow for easy integration onto PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your connectivity solutions with this essential component.

