| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-058-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 58 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-058-556-558 |
305-058-556-558
| Heilind Number: | EDA305-058-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-058-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 58 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our dual-row Card Edge Connector, a vital component for seamless board-to-board connections. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With 58 positions available, it offers ample connectivity options for your circuitry. The copper alloy contacts provide excellent conductivity, while the pitch of .156 inches and row spacing of .14 inches allow for precise and secure mating. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Whether for industrial machinery or electronic devices, this green-colored connector provides a robust and efficient solution for your connectivity needs.

