| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-500-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-500-268 |
305-060-500-268
| Heilind Number: | EDA305-060-500-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-500-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Wire Hole type contacts. The tails are .087" x .013" (2.21mm x 0.33mm) thick and .282" (7.16mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Crafted with precision and durability in mind, this connector boasts a vibrant green hue, making it easy to spot amidst intricate circuitry. With a robust amperage rating of 5 A, it ensures reliable power transmission in demanding applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees superior fire resistance and protection. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a spacing of .14 inches, it offers efficient signal transfer with minimal interference. With 60 positions available, you have ample connectivity options at your disposal. Whether for industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Elevate your circuit designs with this essential connector, a staple in our comprehensive range of high-quality PCB components.

