| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-520-501 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-520-501 |
305-060-520-501
| Heilind Number: | EDA305-060-520-501 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-520-501 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our high-performance Card Edge Connector, a must-have for seamless board-to-board connections. Designed for precision and durability, this connector features two rows of 60 positions, ensuring ample connectivity for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees reliability in even the most demanding environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .156 inches and a row spacing of .14 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, and with an amperage rating of 5A, it's ideal for high-power applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.

