| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-520-504 |
305-060-520-504
| Heilind Number: | EDA305-060-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 60 positions, it offers ample connectivity options for your PCB applications. Crafted with precision, the contact material is made of resilient Copper Alloy, ensuring reliable and efficient signal transmission. The .156-inch pitch and .14-inch row spacing facilitate easy installation, while the straight mount orientation provides versatility in placement. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of environments. Trust in its quality and performance to streamline your connectivity needs.

