| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-520-512 |
305-060-520-512
| Heilind Number: | EDA305-060-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its two rows of Copper Alloy contacts ensure reliable signal transmission, with a pitch of .156 inches and row spacing of .14 inches for efficient board-to-board connection. Boasting 60 positions and a 5A amperage rating, it's perfect for demanding applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and performance in every setting. Upgrade your connectivity solutions with this essential component.

