| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-521-208 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-521-208 |
305-060-521-208
| Heilind Number: | EDA305-060-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-521-208 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With an amperage rating of 5A, it ensures reliable power transmission. The connector boasts two rows of copper alloy contacts, totaling 60 positions with a pitch of .156 inches and row spacing of .14 inches. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environments. Upgrade your setup with this essential connector, perfect for board-to-board PCB connections.

