| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-521-258 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-521-258 |
305-060-521-258
| Heilind Number: | EDA305-060-521-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-521-258 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a pop of color while providing seamless functionality. With a 5A amperage capacity, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees safety and longevity. This connector boasts two rows, each housing 60 positions for efficient data transfer. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Designed for straight mounting orientation, it accommodates various PCB configurations. Operating in a wide temperature range from -40 to 105 °C, it's suitable for diverse industrial applications. Upgrade your connectivity solutions with this high-performance card edge connector.

