| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-521-503 |
305-060-521-503
| Heilind Number: | EDA305-060-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this multi-functional Card Edge Connector. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a double-row design and a total of 60 positions, this connector ensures seamless and reliable connections. The contact material, Copper Alloy, guarantees efficient conductivity, while the precise pitch of .156 inches and row spacing of .14 inches facilitate easy installation. Its straight mount orientation offers versatility in placement, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential component.

