| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-555-201 |
305-060-555-201
| Heilind Number: | EDA305-060-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 5A amperage rating, it ensures reliable power transmission. The double-row configuration, with 60 positions in total, offers ample connectivity options. Crafted from robust Copper Alloy, the contacts guarantee high conductivity. A .156-inch pitch and .14-inch row spacing facilitate easy installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in electronics manufacturing. Trust in its straight mount orientation for secure attachment, making it a must-have in your inventory of PCB connectors.

