| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-556-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-556-502 |
305-060-556-502
| Heilind Number: | EDA305-060-556-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-556-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually striking but also engineered for optimal performance. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and contact materials crafted from high-quality Copper Alloy, it ensures reliable and durable connections. Boasting two rows and sixty positions, it offers ample space for intricate circuitry. The .156-inch pitch and .14-inch row spacing facilitate seamless integration onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Whether you're a DIY enthusiast or a professional in the field, this Card Edge Connector is a must-have for your electronic projects.

