| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-060-556-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 60 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-060-556-503 |
305-060-556-503
| Heilind Number: | EDA305-060-556-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-060-556-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 60 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on printed circuit boards. Featuring a vibrant green hue, this connector not only adds a pop of color but also ensures easy identification. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and fire safety compliance. Its dual-row design, along with Copper Alloy contact material, enables efficient signal transmission in a variety of applications. The .156-inch pitch and .14-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Boasting 60 positions, it caters to diverse connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for demanding environments. Elevate your electronic projects with this essential component.

