| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-520-212 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-520-212 |
305-062-520-212
| Heilind Number: | EDA305-062-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-520-212 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Designed with precision and durability in mind, this connector boasts a vibrant green hue and a streamlined straight mount orientation. Its robust UL 94V-0 Thermoplastic Polyester housing ensures safe and reliable performance, even in challenging environments with temperatures ranging from -40 to 105 °C. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .156 in and a row spacing of .14 in, it offers optimal signal conductivity for your devices. Featuring 62 positions, it provides ample room for connecting various components on your circuit board. Trust in our connector to deliver excellent amperage of 5 A, making it ideal for a wide range of applications in the electronics industry. Elevate your PCB assembly process with this essential connector, a cornerstone of efficient and secure board-to-board connections.

