| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-520-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-520-502 |
305-062-520-502
| Heilind Number: | EDA305-062-520-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-520-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Upgrade your electronic connections with our Card Edge Connector. Boasting a vibrant green hue, this connector is both visually striking and high performing, capable of supporting up to 5 A of power. Crafted with precision, it features a UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .156 inches and spacing of .14 inches, it offers seamless connectivity. The connector accommodates 62 positions, ensuring ample room for your PCB needs. Designed for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connections with ease and efficiency.

