| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-520-507 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-520-507 |
305-062-520-507
| Heilind Number: | EDA305-062-520-507 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-520-507 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a double row setup and 62 positions, it offers ample connectivity options for your projects. Crafted with precision, the contacts are made of Copper Alloy, ensuring reliable and efficient power transmission. Featuring a pitch of .156 inches and a row spacing of .14 inches, it guarantees a secure fit on your board. Perfect for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component.

