| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-520-512 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-520-512 |
305-062-520-512
| Heilind Number: | EDA305-062-520-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-520-512 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and a total of 62 positions, it ensures efficient data transmission and power delivery. The contact material, made of robust Copper Alloy, guarantees reliable and low-resistance connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Its straight mount orientation and .156-inch pitch make installation a breeze, while the .14-inch row spacing allows for optimal board-to-board connections. Trust in our connector to meet your needs for superior performance and durability.

