| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-521-201 |
305-062-521-201
| Heilind Number: | EDA305-062-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this essential component features a vibrant green color and UL 94V-0 Thermoplastic Polyester housing for maximum safety and reliability. With two rows of 62 copper alloy contacts, it ensures seamless data transfer and power distribution, rated for up to 5A. The .156-inch pitch and .14-inch row spacing offer optimal compatibility, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding industrial applications. Trust in our Connector for seamless board-to-board connections that meet the highest standards of performance and quality.

