| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-521-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-521-207 |
305-062-521-207
| Heilind Number: | EDA305-062-521-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-521-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a vibrant green hue, this connector is not only visually appealing but also offers high performance. With a maximum amperage of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row design with 62 positions allows for efficient data transfer, while the copper alloy contacts ensure optimal conductivity. With a pitch of .156 in and row spacing of .14 in, precise alignment is achieved. Suitable for a wide range of applications, the connector is rated for an operating temperature range of -40 to 105 °C, making it ideal for use in various environments. Upgrade your connectivity solutions with this essential component.

