305-062-521-278

Heilind Number:EDA305-062-521-278
Manufacturer:EDAC
Manufacturer Number:305-062-521-278
ECAD Model:
3D Model

Description:

305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 305-062-521-278
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:62
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA305-062-521-278

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and performance. With a durable Copper Alloy contact material, it ensures reliable power transfer with a maximum amperage of 5 A. Its two-row design, with a pitch of .156 inches and row spacing of .14 inches, offers efficient multi-channel connectivity with 62 positions. Perfect for board-to-board applications, this connector guarantees secure and stable connections even in harsh environments, thanks to its operating temperature range of -40 to 105 °C. Upgrade your setup with this essential component for seamless data transmission and power distribution.