| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-521-503 |
305-062-521-503
| Heilind Number: | EDA305-062-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, meticulously crafted for optimal performance. Designed with durability in mind, this connector boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. The copper alloy contact material guarantees seamless conductivity, with a pitch of .156 inches and 62 positions for versatile connectivity options. Its dual-row configuration and straight mount orientation offer easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality. Elevate your electronics assembly with this essential component, perfect for a wide range of applications.

