| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-556-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-556-504 |
305-062-556-504
| Heilind Number: | EDA305-062-556-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-556-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for optimal performance in PCB applications. Boasting a vibrant green hue, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a robust amperage of 5A, making it ideal for high-power circuitry. The .156-inch pitch and .14-inch row spacing allow for precise and secure mating, while the 62 positions provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector guarantees consistent performance in diverse environments. Whether you're a professional in the field or a DIY enthusiast, this essential component is a must-have for your projects. Elevate your PCB connections with our Card Edge Connector.

