| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-062-556-558 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 62 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-062-556-558 |
305-062-556-558
| Heilind Number: | EDA305-062-556-558 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-062-556-558 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 62 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Card Edge Connector, a vital component for seamless PCB interconnection. Designed with durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from high-quality Copper Alloy. With two rows of 62 positions each, it offers ample space for efficient signal transfer. The .156-inch pitch and .14-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is a reliable choice for various electronic applications. Upgrade your circuit boards with this essential connector for optimal performance.

