| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-520-268 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-520-268 |
305-064-520-268
| Heilind Number: | EDA305-064-520-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-520-268 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a dual-row configuration and 64 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .14-inch row spacing ensure precise alignment. Suitable for straight mounting, this connector is ideal for board-to-board connections in a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh conditions. Upgrade your PCB connectivity with this essential component.

