| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-520-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-520-503 |
305-064-520-503
| Heilind Number: | EDA305-064-520-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-520-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector ensures seamless power transmission with an amperage rating of 5A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 64 positions, it offers ample connectivity options for your circuit boards. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Designed for straight mount orientation, this connector is suitable for a wide range of applications. Operating efficiently in temperatures ranging from -40 to 105°C, it is a reliable choice for demanding environments. Elevate your PCB design with this essential component.

