| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-520-504 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-520-504 |
305-064-520-504
| Heilind Number: | EDA305-064-520-504 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-520-504 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your circuit board assembly with our Card Edge Connector, a vital linking component for seamless electrical connectivity. Designed for optimal performance, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission with a 5 A amperage rating. The .156-inch pitch and .14-inch row spacing facilitate easy integration, while the 64 positions cater to a range of connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial environments. Trust in our high-quality connector to streamline your PCB connectivity requirements with precision and efficiency.

