| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-520-568 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-520-568 |
305-064-520-568
| Heilind Number: | EDA305-064-520-568 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-520-568 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .213" (5.41mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our innovative Card Edge Connector. Designed for unparalleled performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double row configuration and a high-amperage capacity of 5 A, it ensures efficient power transmission. The contact material, made of Copper Alloy, guarantees reliable conductivity. Boasting a pitch of .156 inches and accommodating 64 positions, it enables seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse industrial applications. Upgrade your setup with this essential component for optimal connectivity and performance.

