| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-521-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-521-201 |
305-064-521-201
| Heilind Number: | EDA305-064-521-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-521-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal signal transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power delivery up to 5A. The .156-inch pitch and .14-inch row spacing accommodate 64 positions, offering seamless integration with your board layout. Engineered for versatility, its straight mount orientation suits a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronics projects. Explore our full range of Board To Board PCB Connectors for more solutions.

