| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-521-503 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-521-503 |
305-064-521-503
| Heilind Number: | EDA305-064-521-503 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-521-503 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 P.C Tail type contacts. The tails are .046" x .013" (1.17mm x 0.33mm) and .125" (3.18mm) long in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust copper alloy contact material and a current rating of 5 A, it ensures reliable performance in demanding applications. Boasting two rows with a total of 64 positions, it offers ample connectivity options with a pitch of .156 inches and a row spacing of .14 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Upgrade your circuit boards with this essential component, ideal for a wide range of electronic projects.

