| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-555-201 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-555-201 |
305-064-555-201
| Heilind Number: | EDA305-064-555-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-555-201 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this Card Edge Connector. Featuring a vibrant Green color and constructed from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .14-inch row spacing, it offers seamless integration on your PCBs. Boasting 64 positions, this connector facilitates efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless and secure connectivity.

