| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-555-207 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-555-207 |
305-064-555-207
| Heilind Number: | EDA305-064-555-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-555-207 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector is not only visually distinct but also stands out in terms of performance. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable and safe operation. With two rows of copper alloy contacts, it facilitates seamless data transmission with a pitch of .156 inches and row spacing of .14 inches. Offering a total of 64 positions, this connector is designed for efficient board-to-board connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your PCB connectivity with this essential component.

