| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-555-502 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-555-502 |
305-064-555-502
| Heilind Number: | EDA305-064-555-502 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-555-502 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, featuring a sleek green design that adds a pop of color to your circuit boards. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance in demanding environments. Boasting dual rows and 64 positions, it offers ample connectivity for your PCBs. The .156-inch pitch and .14-inch row spacing allow for easy and secure mating. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is designed for efficiency and durability. Perfect for board-to-board applications, it guarantees seamless data transmission and power delivery in your electronic devices. Upgrade your connectivity solutions with this high-quality card edge connector.

