| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-555-508 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-555-508 |
305-064-555-508
| Heilind Number: | EDA305-064-555-508 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-555-508 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 500 bent to have .265" (6.73mm) tail length) in a Dual Row formation. The Insulator is Green in color with a .330" (8.38mm) deep Card Slot and #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of precision-machined Copper Alloy contacts, it ensures reliable power transfer at a maximum amperage of 5 A. The connector's .156-inch pitch and .14-inch row spacing accommodate up to 64 positions, facilitating efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Its straight mount orientation simplifies installation, making it a versatile solution for board-to-board connections in a wide range of electronic applications. Trust in this connector to deliver seamless connectivity and durability in your projects.

