| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 305-064-556-204 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .14 in |
| Number of Positions: | 64 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA305-064-556-204 |
305-064-556-204
| Heilind Number: | EDA305-064-556-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 305-064-556-204 |
| ECAD Model: |
Description:
305 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 64 Extender Board Tail Bend (Contact Code 520 bent to have .195" (4.95mm) tail length) in a Dual Row formation. The insulator is Green in color with a .295" (7.49mm) deep Card Slot and
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector offers a visually distinctive touch. With a robust amperage rating of 5A, it ensures reliable power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows and 64 positions, it facilitates efficient data transfer. The copper alloy contact material provides excellent conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Whether for industrial or commercial use, this connector, with a straight mount orientation, operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your connectivity solutions with this essential component.

